Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,633 In Stock | 1 : ¥40.47000 Cut Tape (CT) 1,000 : ¥21.39688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 650mOhm | 40mOhm | 1.65V ~ 3.6V | - | 29ns, 6ns | 33MHz | 28pC | 24pF, 105pF | 2nA | -75dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,136 In Stock 47,700 Factory | 1 : ¥68.01000 Tube | - | Tube | Active | - | 16:1 | 1 | 160Ohm | 30Ohm | 10V ~ 20V | ±15V | 200ns, 300ns | 200MHz | 0.5pC | 4pF, 15pF | 2nA | -80dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
4,933 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 5pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |