Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,870 In Stock | 1 : ¥39.32000 Tube | - | Tube | Active | - | 8:1 | 1 | 4.5Ohm | 400mOhm | 1.8V ~ 5.5V | ±2.5V | 14ns, 8ns (Typ) | 55MHz | 3pC | 13pF, 85pF | 10pA (Typ) | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,665 In Stock | 1 : ¥122.59000 Tray | - | Tray | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 275pF | 250pA | -72dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 48-TQFP | 48-TQFP (7x7) |