Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Channel-to-Channel Matching (ΔRon)
150mOhm300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V1.65V ~ 5.5V
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns8ns, 6.5ns
-3db Bandwidth
220MHz300MHz
Charge Injection
2pC7pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF5.5pF
Current - Leakage (IS(off)) (Max)
100nA1µA
Crosstalk
-66dB @ 10MHz-48dB @ 10MHz
Package / Case
10-UFQFN16-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAVCH4T245MRSVREP
TS3A5018RSVR
IC SWITCH SPDT X 4 10OHM 16UQFN
Texas Instruments
19,472
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.83861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
10Ohm
300mOhm
1.65V ~ 3.6V
-
8ns, 6.5ns
300MHz
2pC
4.5pF, 9pF
100nA
-48dB @ 10MHz
-40°C ~ 85°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
10_UQFN_4207268_3c
TS5A23157RSER
IC SWITCH SPDT X 2 10OHM 10UQFN
Texas Instruments
10,148
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥3.09847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
10Ohm
150mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
220MHz
7pC
5.5pF
1µA
-66dB @ 10MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (2.0x1.5)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.