Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NO
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
16
On-State Resistance (Max)
900mOhm6.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V1.65V ~ 5.5V
Switch Time (Ton, Toff) (Max)
7ns, 11.5ns59ns, 60.6ns
-3db Bandwidth
200MHz240MHz
Charge Injection
0.81pC1pC
Channel Capacitance (CS(off), CD(off))
13pF, 8.5pF19pF, 18pF
Current - Leakage (IS(off)) (Max)
80nA1µA
Crosstalk
-62dB @ 10MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35324-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-WQFN Exposed Pad
TS3A27518ERTWR
IC SWITCH SPDT X 6 6.2OHM 24WQFN
Texas Instruments
10,576
In Stock
1 : ¥13.94000
Cut Tape (CT)
3,000 : ¥5.89797
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
SPDT
2:1
6
6.2Ohm
300mOhm
1.65V ~ 3.6V
-
59ns, 60.6ns
240MHz
0.81pC
13pF, 8.5pF
1µA
-62dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
SC70-5
TS5A3166QDCKRQ1
IC SW SPST-NOX1 900MOHM SC70-5
Texas Instruments
24,720
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.99505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
80nA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.