Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,666 In Stock | 1 : ¥28.82000 Cut Tape (CT) 3,000 : ¥8.60748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 20Ohm | 800mOhm | 2.7V ~ 12V | - | 25ns, 17ns (Typ) | - | 5pC | 8pF, 8pF | 3nA | -105dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SOT | ||
1,670 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥11.35958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 7pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
21,736 In Stock | 1 : ¥36.81000 Tube | - | Tube | Active | - | 8:1 | 1 | 4.5Ohm | - | 2.7V ~ 5.5V | - | 20ns, 10ns (Typ) | 65MHz | 3pC | 13pF, 85pF | 100pA | -75dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
279 In Stock | 1 : ¥4.10000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 25Ohm | 2Ohm | 2V ~ 5.5V | - | 14ns, 8ns | 200MHz | 3pC | 10pF, 10pF | 1nA | - | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |