Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,864 In Stock | 1 : ¥47.04000 Cut Tape (CT) 5,000 : ¥22.71318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 3.5Ohm | 150mOhm | 3V ~ 5V | - | 12ns, 6ns | 400MHz | 6pC | 5pF, 7.5pF | 100pA | -70dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP-WQ (3x3) | ||
19,012 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 8Ohm | 100mOhm | 1.08V ~ 3.6V | - | 130ns, 60ns | 1.8GHz | 5pC | 3.5pF | 100pA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-BGA, WLCSP | 16-WLCSP (1.34x1.34) | ||
17,688 In Stock | 1 : ¥42.34000 Cut Tape (CT) 1,500 : ¥22.35854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | 21ns, 10ns (Typ) | 160MHz | 5pC | 11pF | 100pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |