Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,626 In Stock | 1 : ¥26.01000 Cut Tape (CT) 3,000 : ¥8.24456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 60Ohm | 800mOhm | 2.7V ~ 12V | - | 100ns, 75ns | - | 1pC | 8pF, 8pF | 100pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SOT | ||
7,400 In Stock | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥9.28044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 20Ohm | 800mOhm | 2.7V ~ 12V | - | 25ns, 17ns (Typ) | - | 5pC | 8pF, 8pF | 3nA | -105dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SOT |