Analog Switches, Multiplexers, Demultiplexers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NCSPST - NOSPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
14
On-State Resistance (Max)
3.1Ohm7Ohm165Ohm
Channel-to-Channel Matching (ΔRon)
2.4mOhm100mOhm200mOhm (Typ)
Voltage - Supply, Single (V+)
4.5V ~ 36V10V ~ 100V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V±5V ~ 16.5V-
Switch Time (Ton, Toff) (Max)
86ns, 64ns180ns, 200ns180ns, 220ns4µs, 100ns (Typ)
-3db Bandwidth
50MHz420MHz700MHz
Charge Injection
-1300pC-0.19pC78pC
Channel Capacitance (CS(off), CD(off))
1.9pF, 4.3pF12pF, 12pF28pF, 45pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)20pA50pA1nA
Crosstalk
-110dB @ 100kHz-93dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-TSSOP (0.173", 4.40mm Width)SOT-23-8
Supplier Device Package
16-TSSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
TMUX6119DCNR
IC SWITCH SPDTX1 165OHM SOT23-8
Texas Instruments
5,085
In Stock
1 : ¥37.66000
Cut Tape (CT)
3,000 : ¥18.91098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
165Ohm
2.4mOhm
-
±5V ~ 16.5V
86ns, 64ns
700MHz
-0.19pC
1.9pF, 4.3pF
20pA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
16-TSSOP
TMUX6212PWR
IC SW SPST-NCX4 3.1OHM 16TSSOP
Texas Instruments
5,151
In Stock
1 : ¥50.16000
Cut Tape (CT)
2,000 : ¥25.16101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 220ns
50MHz
78pC
28pF, 45pF
50pA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6211PWR
IC SW SPST-NOX4 3.1OHM 16TSSOP
Texas Instruments
4,738
In Stock
1 : ¥50.07000
Cut Tape (CT)
2,000 : ¥25.12331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 200ns
50MHz
78pC
28pF, 45pF
1nA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX6213PWR
IC SW SPST-NO/NC 3.1OHM 16TSSOP
Texas Instruments
4,113
In Stock
1 : ¥50.07000
Cut Tape (CT)
2,000 : ¥25.13143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO/NC
1:1
4
3.1Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 18V
180ns, 200ns
50MHz
78pC
28pF, 45pF
1nA
-93dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TMUX8213PWR
IC SW SPST-NO/NCX4 7OHM 16TSSOP
Texas Instruments
2,969
In Stock
1 : ¥60.18000
Cut Tape (CT)
3,000 : ¥34.04440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO/NC
1:1
4
7Ohm
200mOhm (Typ)
10V ~ 100V
-
4µs, 100ns (Typ)
420MHz
-1300pC
12pF, 12pF
10pA (Typ)
-110dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 5

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.