MAX14778ETP+ | |
---|---|
DigiKey Part Number | MAX14778ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14778ETP+ |
Description | IC SWITCH SP4T X 2 1.5OHM 20TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14778ETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2ms, 1.5ms | |
-3db Bandwidth | 75MHz | |
Charge Injection | 1720pC | |
Channel Capacitance (CS(off), CD(off)) | 78pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -103dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.55000 | ¥95.55 |
10 | ¥87.83500 | ¥878.35 |
60 | ¥84.19600 | ¥5,051.76 |
120 | ¥74.18375 | ¥8,902.05 |
300 | ¥70.54280 | ¥21,162.84 |
540 | ¥65.99180 | ¥35,635.57 |
1,020 | ¥60.53041 | ¥61,741.02 |