Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,945 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.41865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 120Ohm | 6Ohm | 4.5V ~ 5.5V | ±1V ~ 5V | 34ns, 31ns | 170MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
94,017 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥1.12236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 31ns, 29ns | 170MHz | - | 3.5pF | 100nA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |