Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADG1611BCPZ-REEL7
IC SW SPST-NCX4 1.1OHM 16LFCSP
Analog Devices Inc.
7,301
In Stock
1 : ¥50.75000
Cut Tape (CT)
1,500 : ¥26.80621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
4
1.1Ohm
30mOhm
3.3V ~ 16V
±3.3V ~ 8V
156ns, 87ns
38MHz
170pC
60pF, 60pF
300pA
-110dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
16 LFCSP EP
ADG1611BCPZ-REEL
IC SW SPST-NCX4 1.1OHM 16LFCSP
Analog Devices Inc.
5,000
In Stock
5,000 : ¥23.69714
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
SPST - NC
1:1
4
1.1Ohm
30mOhm
3.3V ~ 16V
±3.3V ~ 8V
156ns, 87ns
38MHz
170pC
60pF, 60pF
300pA
-110dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.