Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,626 In Stock | 1 : ¥73.79000 Cut Tape (CT) 5,000 : ¥38.74535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 135ns | 55MHz | -20pC | 23pF, 90pF | 550pA | -82dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
136 In Stock | 1 : ¥99.89000 Tube | - | Tube | Active | - | 8:1 | 1 | 160Ohm | 3.5Ohm | 9V ~ 40V | ±9V ~ 22V | 170ns, 140ns | 60MHz | 0.3pC | 2.8pF, 33pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,961 In Stock | 1 : ¥75.94000 Cut Tape (CT) 3,000 : ¥29.30052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - Closed | 1:1 | 4 | 10.5Ohm | 50mOhm | 5V ~ 44V | - | - | 550MHz | - | - | - | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 3,000 : ¥32.12283 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SP8T | 8:1 | 1 | 250Ohm | 2.5Ohm | 8V ~ 44V | ±5V ~ 22V | 390ns, 450ns | 130MHz | -16pC | 4pF, 31pF | 1nA | -95dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad | 16-WQFN (4x4) |