Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,809 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.82090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
16,346 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.1Ohm | 100mOhm | 1.65V ~ 5.5V | - | 35ns, 20ns | 100MHz | 36pC | 23pF | 2nA | -65dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,973 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.95541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 1 | 4Ohm | 850mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 6pF, 10pF | 80pA | - | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
13,398 In Stock | 1 : ¥18.70000 Cut Tape (CT) 3,000 : ¥8.57764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 250MHz | -6pC | 6pF | 80pA | -45dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
60,636 Marketplace | Unavailable | Bulk | Active | SPDT | 2:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4ns, 3.5ns | 300MHz | 7.5pC | 6pF | 5µA | - | -40°C ~ 125°C (TA) | Surface Mount | 6-XFDFN | 6-XSON (1.45x1) | |||
6 In Stock | 1 : ¥5.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 500mOhm | 80mOhm | 1.65V ~ 4.5V | - | 40ns, 25ns | 36MHz | 38pC | 47pF | 100nA | - | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN | 6-UDFN (1.45x1) |