Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
-SPST - NO
Multiplexer/Demultiplexer Circuit
1:18:1
Number of Circuits
14
On-State Resistance (Max)
2.5Ohm120Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V4.5V ~ 36V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
51ns, 42ns275ns, 175ns
-3db Bandwidth
180MHz-
Charge Injection
300pC-
Channel Capacitance (CS(off), CD(off))
3.5pF55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA400nA
Crosstalk
-59dB @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SO16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
74HC4051D,653
IC MUX 8:1 120OHM 16SO
Nexperia USA Inc.
27,320
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,500 : ¥1.19099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
6,505
In Stock
1 : ¥117.91000
Cut Tape (CT)
2,000 : ¥71.87702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
4
2.5Ohm
100mOhm
4.5V ~ 36V
±4.5V ~ 20V
275ns, 175ns
-
300pC
55pF, 55pF
500pA
-59dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.