TMUX6119DCNR

DigiKey Part Number
296-53446-2-ND - Tape & Reel (TR)
296-53446-1-ND - Cut Tape (CT)
296-53446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6119DCNR
Description
IC SWITCH SPDTX1 165OHM SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 165Ohm SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMUX6119DCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
165Ohm
Channel-to-Channel Matching (ΔRon)
2.4mOhm
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
86ns, 64ns
-3db Bandwidth
700MHz
Charge Injection
-0.19pC
Channel Capacitance (CS(off), CD(off))
1.9pF, 4.3pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-93dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.66000¥37.66
10¥33.84200¥338.42
25¥31.99040¥799.76
100¥27.72550¥2,772.55
250¥26.30364¥6,575.91
500¥23.60206¥11,801.03
1,000¥19.90538¥19,905.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.91013¥56,730.39
Manufacturers Standard Package