TMUX1237DCKR

DigiKey Part Number
296-TMUX1237DCKRTR-ND - Tape & Reel (TR)
296-TMUX1237DCKRCT-ND - Cut Tape (CT)
296-TMUX1237DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1237DCKR
Description
IC SWITCH SPDT X 1 4.5OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4.5Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TMUX1237DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
400MHz
Charge Injection
-10pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
75nA
Crosstalk
-45dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.30200¥43.02
25¥4.07880¥101.97
100¥3.35120¥335.12
250¥3.13320¥783.30
500¥2.76868¥1,384.34
1,000¥2.56556¥2,565.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.56556¥7,696.68
Manufacturers Standard Package