Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,138 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.30100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
5,378 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.80225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4.2ns, 5ns | 500MHz | 7.5pC | 6.5pF | 5µA | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SC-74A | |||
9,006 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.55599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 200MHz | - | 8pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |