NCT375DR2G

DigiKey Part Number
488-NCT375DR2GTR-ND - Tape & Reel (TR)
488-NCT375DR2GCT-ND - Cut Tape (CT)
488-NCT375DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCT375DR2G
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCT375DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.34000¥73.40
100¥5.70830¥570.83
500¥4.83820¥2,419.10
1,000¥3.94120¥3,941.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.71018¥9,275.45
5,000¥3.53352¥17,667.60
12,500¥3.37043¥42,130.38
Manufacturers Standard Package