Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : ¥30.13000 Strip | - | Strip | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 1.9V ~ 3.6V | 14 b | Standby Mode | ±0.5°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-DFN (3x3) | ||
7,213 In Stock | 1 : ¥27.03000 Cut Tape (CT) 250 : ¥15.29708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±0.75°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA |