Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,134 In Stock | 1 : ¥16.58000 Cut Tape (CT) 4,000 : ¥6.62636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 65°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
7,727 In Stock | 1 : ¥18.28000 Cut Tape (CT) 2,000 : ¥7.80363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
18,714 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.58293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Ratiometric, Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±2°C | -10°C ~ 125°C | -50°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,724 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥2.96267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | 2-Wire Serial, I2C | 1.4V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±0.5°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
44,612 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.31946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | 11.77mV/°C | - | ±1.5°C (±2.5°C) | 30°C (-50°C ~ 130°C) | -55°C ~ 130°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,337 In Stock | 1 : ¥12.16000 Cut Tape (CT) 4,000 : ¥3.54439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.7V ~ 5.5V | 11.77mV/°C | Shutdown Mode | ±0.5°C (±2.5°C) | -50°C ~ 130°C (-55°C ~ 130°C) | -55°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
2,974 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.04713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.4V ~ 5.5V | 12 b | Shutdown Mode | ±0.1°C (±0.5°C) | 25°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
429 In Stock | 1 : ¥11.25000 Cut Tape (CT) 250 : ¥5.62208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±0.5°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,004 In Stock | 1 : ¥23.63000 Cut Tape (CT) 250 : ¥12.86576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA | ||
100 In Stock | 1 : ¥197.36000 Bulk | - | Bulk | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1°C (±1.5°C) | 25°C (150°C) | -55°C ~ 150°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
5 In Stock | 1 : ¥43.36000 Box | - | Box | Active | Analog | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | - | - | ±0.5°C (±1°C) | 25°C | -55°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |