TMP1075DR

DigiKey Part Number
296-51833-2-ND - Tape & Reel (TR)
296-51833-1-ND - Cut Tape (CT)
296-51833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DR
Description
DIGITAL TEMP SENSOR W/ 2-WIRE IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥4.91300¥49.13
25¥4.23000¥105.75
50¥4.07880¥203.94
100¥3.47430¥347.43
500¥3.02120¥1,510.60
1,000¥2.64350¥2,643.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.53026¥6,325.65
5,000¥2.34142¥11,707.10
7,500¥2.19036¥16,427.70
12,500¥2.16770¥27,096.25
17,500¥2.13749¥37,406.08
25,000¥2.07707¥51,926.75
Manufacturers Standard Package