LM74CIM-3/NOPB | |
---|---|
DigiKey Part Number | LM74CIM-3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM74CIM-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM74CIM-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.25°C (±5°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
5 | ¥25.09400 | ¥125.47 |
10 | ¥23.31800 | ¥233.18 |
25 | ¥21.16040 | ¥529.01 |
50 | ¥19.66420 | ¥983.21 |
100 | ¥18.27250 | ¥1,827.25 |
500 | ¥15.41406 | ¥7,707.03 |
1,000 | ¥14.32595 | ¥14,325.95 |
5,000 | ¥12.08805 | ¥60,440.25 |