TMP235A2DCKR

DigiKey Part Number
296-50494-2-ND - Tape & Reel (TR)
296-50494-1-ND - Cut Tape (CT)
296-50494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A2DCKR
Description
SENSOR ANALOG -40C-150C SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP235A2DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±0.5°C
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.63000¥36.30
25¥3.12520¥78.13
50¥3.01280¥150.64
100¥2.56650¥256.65
500¥2.23140¥1,115.70
1,000¥1.95247¥1,952.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86879¥5,606.37
6,000¥1.72933¥10,375.98
9,000¥1.61775¥14,559.75
15,000¥1.57871¥23,680.65
30,000¥1.53408¥46,022.40
Manufacturers Standard Package