Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,898 In Stock | 1 : ¥18.79000 Cut Tape (CT) 2,500 : ¥7.79245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±0.5°C (±1.5°C) | -20°C ~ 100°C (25°C ~ 100°C) | -55°C ~ 127°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
28,604 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,000 : ¥6.37523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -50°C ~ 150°C | - | Analog Voltage | 1.5V ~ 5.5V | 5.5 ~ 13.6mV/°C | Programmable Resolution | ±1.5°C (±2.7°C) | 20°C ~ 40°C (0°C ~ 150°C) | -50°C ~ 150°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |