Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,906 In Stock | 1 : ¥19.13000 Cut Tape (CT) 3,000 : ¥8.75376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | -55°C ~ 125°C | 2-Wire Serial, I2C/SMBUS | 2.7V ~ 5.5V | 12 b | Shutdown Mode | ±2°C | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 | ||
10,427 In Stock | 1 : ¥51.35000 Cut Tape (CT) 3,000 : ¥26.97042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 120°C | -64°C ~ 191°C | SMBus | 3V ~ 3.6V | 8 b | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±1°C (±2.5°C) | 0°C ~ 70°C (-40°C ~ 100°C) | -40°C ~ 120°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,508 In Stock | 1 : ¥35.62000 Cut Tape (CT) 250 : ¥20.17236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±0.5°C (±1.5°C) | -20°C ~ 100°C (25°C ~ 100°C) | -55°C ~ 127°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |