Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,883 In Stock | 1 : ¥26.27000 Tube | - | Tube | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-220-3 | TO-220-3 | ||
6,753 In Stock | 1 : ¥29.67000 Cut Tape (CT) 1,000 : ¥14.35490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | SMBus | 3V ~ 3.6V | 10 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±2°C | -40°C ~ 125°C | -40°C ~ 140°C | Surface Mount | 14-WFDFN Exposed Pad | 14-WSON (4x4) |