Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,074 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.14281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2.5°C | -40°C ~ 150°C | -40°C ~ 150°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,331 In Stock 16,000 Factory | 1 : ¥23.21000 Bulk | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 3.7V | 11 b | - | ±0.5°C (±2°C) | 10°C ~ 45°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | - | - | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |