Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,603 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.15744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -40°C ~ 75°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
168 In Stock | 1 : ¥38.09000 Tube | - | Tube | Obsolete | Digital, Local | -55°C ~ 125°C | - | SMAART Wire | 1.7V ~ 5.5V | 14 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.4°C (±0.7°C) | -20°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
333 In Stock | 1 : ¥12.16000 Cut Tape (CT) 250 : ¥5.87068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | One-Shot, Shutdown Mode | ±1°C (±2°C) | -40°C ~ 75°C (-55°C ~ 125°C) | -55°C ~ 125°C (TA) | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
0 In Stock | 150 : ¥26.07820 Tube | - | Tube | Obsolete | Digital, Local | -55°C ~ 125°C | - | SMAART Wire | 1.7V ~ 5.5V | 14 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.4°C (±0.7°C) | -20°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | - | - |