TMP107BQDQ1 | |
---|---|
DigiKey Part Number | TMP107BQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | TMP107BQDQ1 |
Description | SENSOR DIGITAL -55C-125C |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 14 b |
Datasheet | Datasheet |
EDA/CAD Models | TMP107BQDQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.7°C) | |
Test Condition | -20°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |