TMP107BIDR

DigiKey Part Number
296-43335-2-ND - Tape & Reel (TR)
296-43335-1-ND - Cut Tape (CT)
296-43335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP107BIDR
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 14 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP107BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SMAART Wire
Voltage - Supply
1.7V ~ 5.5V
Resolution
14 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.4°C (±0.7°C)
Test Condition
-20°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.62000¥30.62
10¥22.98700¥229.87
25¥20.43240¥510.81
50¥19.40960¥970.48
100¥18.89900¥1,889.90
500¥15.83426¥7,917.13
1,000¥14.81262¥14,812.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.80953¥37,023.83
5,000¥14.28062¥71,403.10
Manufacturers Standard Package