Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,732 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥2.96267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | -40°C ~ 125°C | - | 2-Wire Serial, I2C | 1.4V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±0.5°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
5,975 In Stock 6,000 Factory | 1 : ¥13.43000 Cut Tape (CT) 3,000 : ¥5.90699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | I2C | 1.4V ~ 2.75V | 10 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±1.75°C (±3°C) | 25°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 8-WFDFN | 8-WDFN (2x1.8) | ||
6,896 In Stock | 1 : ¥10.92000 Cut Tape (CT) 4,000 : ¥4.64347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.8V ~ 5.5V | 11 b | Shutdown Mode | ±0.5°C (±1.5°C) | 0°C ~ 50°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | |||
565 In Stock | 1 : ¥11.58000 Cut Tape (CT) 250 : ¥5.80432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | 2-Wire Serial, I2C/SMBUS | 1.62V ~ 3.6V | 12 b | Shutdown Mode, One-Shot | ±1°C (±2°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
4,377 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥6.47384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.7V ~ 5.5V | 12 b | One-Shot, Shutdown Mode | ±1.5°C (±2°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |