MAX1619MEE+T

DigiKey Part Number
MAX1619MEE+TTR-ND - Tape & Reel (TR)
MAX1619MEE+TCT-ND - Cut Tape (CT)
MAX1619MEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1619MEE+T
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1619MEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
7 b
Features
One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±2.5°C (±3.5°C)
Test Condition
60°C ~ 100°C (0°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.47000¥154.47
5¥130.22200¥651.11
10¥121.00600¥1,210.06
25¥109.82880¥2,745.72
50¥102.06900¥5,103.45
100¥94.86170¥9,486.17
500¥80.04048¥40,020.24
1,000¥76.08589¥76,085.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.51264¥161,281.60
Manufacturers Standard Package