TMP112AQDRLRQ1 | |
---|---|
DigiKey Part Number | 296-47223-2-ND - Tape & Reel (TR) 296-47223-1-ND - Cut Tape (CT) 296-47223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112AQDRLRQ1 |
Description | SENSOR DIGITAL -40C-125C 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP112AQDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.3°C (±1°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.58400 | ¥165.84 |
25 | ¥13.82200 | ¥345.55 |
50 | ¥13.51500 | ¥675.75 |
100 | ¥12.28680 | ¥1,228.68 |
500 | ¥10.75058 | ¥5,375.29 |
1,000 | ¥9.52198 | ¥9,521.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.21483 | ¥36,859.32 |
8,000 | ¥8.60051 | ¥68,804.08 |