TMP112EVM | |
---|---|
DigiKey Part Number | 296-43472-ND |
Manufacturer | |
Manufacturer Product Number | TMP112EVM |
Description | EVAL BOARD FOR TMP112 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMP112 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | ±1°C | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP112 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,529.08000 | ¥1,529.08 |