Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,658 In Stock | 1 : ¥16.58000 Cut Tape (CT) 4,000 : ¥6.62636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±0.5°C (±1°C) | -20°C ~ 65°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
11,029 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.90279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 19.5mV/°C | - | ±2.5°C | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C (TA) | Surface Mount | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |