Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,624 In Stock | 1 : ¥29.16000 Tube | - | Tube | Active | Analog, Infrared (IR) | -20°C ~ 100°C | -20°C ~ 80°C (IR) | Analog Voltage | - | - | - | - | - | -20°C ~ 100°C | Through Hole | - | - | TO-46-4 Lens Top Metal Can | TO-46-4 | ||
5,268 In Stock | 1 : ¥81.44000 Cut Tape (CT) 3,000 : ¥60.57117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Infrared (IR) | - | - | I2C | 2.6V ~ 3.6V | 17 b | - | - | - | -20°C ~ 85°C | Surface Mount | - | - | 8-SMD, No Lead | 8-SMD |