Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : ¥75.37000 Cut Tape (CT) 250 : ¥53.84776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 150°C | - | I2C | 2.7V ~ 5.5V | 15 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±0.2°C (±0.6°C) | -10°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
22,029 In Stock | 1 : ¥11.49000 Tube | - | Tube | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 127°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |