TMP117NAIYBGR

DigiKey Part Number
296-TMP117NAIYBGRTR-ND - Tape & Reel (TR)
296-TMP117NAIYBGRCT-ND - Cut Tape (CT)
296-TMP117NAIYBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117NAIYBGR
Description
TEMP SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95)
Datasheet
 Datasheet
EDA/CAD Models
TMP117NAIYBGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.2°C (±0.3°C)
Test Condition
-40°C ~ 100°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.49x0.95)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.30000¥40.30
10¥30.21300¥302.13
25¥26.85720¥671.43
50¥25.51560¥1,275.78
100¥24.84400¥2,484.40
500¥20.81506¥10,407.53
1,000¥19.47221¥19,472.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.80078¥56,402.34
Manufacturers Standard Package