TMP102AQDRLRQ1 | |
---|---|
DigiKey Part Number | 296-40676-2-ND - Tape & Reel (TR) 296-40676-1-ND - Cut Tape (CT) 296-40676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP102AQDRLRQ1 |
Description | SENSOR DIGITAL -40C-125C 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP102AQDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
5 | ¥8.75200 | ¥43.76 |
10 | ¥8.12700 | ¥81.27 |
25 | ¥7.37200 | ¥184.30 |
50 | ¥6.85000 | ¥342.50 |
100 | ¥6.36400 | ¥636.40 |
500 | ¥5.36770 | ¥2,683.85 |
1,000 | ¥4.98843 | ¥4,988.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.30887 | ¥17,235.48 |
8,000 | ¥4.00486 | ¥32,038.88 |
12,000 | ¥3.83713 | ¥46,045.56 |
20,000 | ¥3.63583 | ¥72,716.60 |