Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,402 In Stock | 1 : ¥23.56000 Cut Tape (CT) 3,000 : ¥10.49632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±0.75°C (±1°C) | -20°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | 6-UFBGA, DSBGA | 6-DSBGA | ||
420 In Stock | 1 : ¥253.85000 Box | - | Box | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±0.4°C (±0.8°C) | 25°C (-55°C ~ 150°C) | -55°C ~ 150°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 |