LM74CIM-3/NOPB

DigiKey Part Number
LM74CIM-3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM74CIM-3/NOPB
Description
SENSOR DIGITAL -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM74CIM-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.25°C (±5°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.75000¥29.75
5¥25.09600¥125.48
10¥23.31900¥233.19
25¥21.16120¥529.03
50¥19.66500¥983.25
100¥18.27340¥1,827.34
500¥15.41474¥7,707.37
1,000¥14.32659¥14,326.59
5,000¥12.08859¥60,442.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.