Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,919 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥8.62029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -20°C ~ 125°C | - | I2C | 1.7V ~ 3.6V | 10 b | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | ±1°C (±3°C) | 75°C ~ 95°C (-20°C ~ 125°C) | -20°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
0 In Stock Check Lead Time | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥26.44558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 11 b | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |