Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,851 In Stock 2,000 Factory | 1 : ¥33.07000 Cut Tape (CT) 2,000 : ¥15.68634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 3.7V | 11 b | - | ±0.5°C (±2°C) | 10°C ~ 45°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,692 In Stock | 1 : ¥73.19000 Bulk | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 9 b | Programmable Limit, Standby Mode | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,934 In Stock 10,000 Factory | 1 : ¥33.15000 Cut Tape (CT) 2,000 : ¥15.68634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 3.7V | 11 b | - | ±0.5°C (±2°C) | 10°C ~ 45°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,731 In Stock | 1 : ¥33.58000 Bulk | - | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 3V ~ 5.5V | 12 b | Output Switch, Programmable Limit, Programmable Resolution | ±0.5°C (±2°C) | -10°C ~ 85°C (-55°C ~ 125°C) | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |