MAX31820PARMCR+T | |
---|---|
DigiKey Part Number | MAX31820PARMCR+TTR-ND - Tape & Reel (TR) MAX31820PARMCR+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX31820PARMCR+T |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX31820PARMCR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 45°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥24.33900 | ¥243.39 |
25 | ¥21.63720 | ¥540.93 |
50 | ¥20.55600 | ¥1,027.80 |
100 | ¥20.01440 | ¥2,001.44 |
500 | ¥16.76882 | ¥8,384.41 |
1,000 | ¥15.68704 | ¥15,687.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.68704 | ¥31,374.08 |
4,000 | ¥15.14611 | ¥60,584.44 |