Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,194 In Stock | 1 : ¥75.37000 Cut Tape (CT) 250 : ¥53.84776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 150°C | - | I2C | 2.7V ~ 5.5V | 15 b | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | ±0.2°C (±0.6°C) | -10°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP-WQ (4x4) | ||
4,389 In Stock | 1 : ¥10.59000 Cut Tape (CT) 250 : ¥5.29040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (±5°C) | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |