Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,115 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,969 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.24255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.5V ~ 3.6V | 16 b | - | ±0.5°C (±1°C) | -10°C ~ 60°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad | 6-UDFN (2x2) |