MAX31825ANT+

DigiKey Part Number
505-MAX31825ANT+-ND
Manufacturer
Manufacturer Product Number
MAX31825ANT+
Description
1-WIRE TEMPERATURE SENSOR WITH A
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.35x1.08)
Datasheet
 Datasheet
EDA/CAD Models
MAX31825ANT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
0°C ~ 70°C (-45°C ~ 145°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.35x1.08)
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.53000¥43.53
10¥32.65300¥326.53
30¥29.02033¥870.61
50¥27.57120¥1,378.56
100¥26.84510¥2,684.51
500¥22.49166¥11,245.83
1,000¥21.04051¥21,040.51
Manufacturers Standard Package