MAX6627MTA+T | |
---|---|
DigiKey Part Number | MAX6627MTA+TTR-ND - Tape & Reel (TR) MAX6627MTA+TCT-ND - Cut Tape (CT) MAX6627MTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6627MTA+T |
Description | SENSOR DIGITAL REMOTE 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 12 b 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6627MTA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -55°C ~ 145°C | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±5.5°C) | |
Test Condition | 0°C ~ 125°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥44.64800 | ¥446.48 |
25 | ¥41.29880 | ¥1,032.47 |
100 | ¥35.71870 | ¥3,571.87 |
500 | ¥33.48630 | ¥16,743.15 |
1,000 | ¥31.25387 | ¥31,253.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.69578 | ¥76,739.45 |