TMP1075NDRLR

DigiKey Part Number
296-TMP1075NDRLRTR-ND - Tape & Reel (TR)
296-TMP1075NDRLRCT-ND - Cut Tape (CT)
296-TMP1075NDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075NDRLR
Description
1C IC TEMPERATURE SENSOR WITH PE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-563
Datasheet
 Datasheet
EDA/CAD Models
TMP1075NDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.62V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-10°C ~ 60°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.18200¥41.82
25¥3.60440¥90.11
50¥3.47680¥173.84
100¥2.96170¥296.17
500¥2.57576¥1,287.88
1,000¥2.25374¥2,253.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.15719¥8,628.76
8,000¥1.86742¥14,939.36
12,000¥1.84810¥22,177.20
20,000¥1.82235¥36,447.00
28,000¥1.77083¥49,583.24
Manufacturers Standard Package