DTPA-UART-0808S | |
---|---|
DigiKey Part Number | 4369-DTPA-UART-0808S-ND |
Manufacturer | |
Manufacturer Product Number | DTPA-UART-0808S |
Description | DGTL IR ARRAY 8X8 MODULE -10~200 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 80°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 80°C | |
Sensing Temperature - Remote | - | |
Output Type | UART | |
Voltage - Supply | 4.5V ~ 9V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.04000 | ¥749.04 |
5 | ¥631.81000 | ¥3,159.05 |
10 | ¥587.18800 | ¥5,871.88 |
25 | ¥533.03320 | ¥13,325.83 |
50 | ¥495.42360 | ¥24,771.18 |
100 | ¥460.48620 | ¥46,048.62 |